Suntsu Electronics, Inc. SXT22417BB48-19.200M
| Manufacturer | |
| MPN | SXT22417BB48-19.200M |
| LCSC Part # | C5950217 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±30ppm 17pF 100Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1335 | $ 1.13 |
| 200+ | $ 0.4531 | $ 90.62 |
| 500+ | $ 0.438 | $ 219.00 |
| 1,000+ | $ 0.4304 | $ 430.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417BB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| SXT22417CB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1502 | ||
| SXT22417CB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1502 | ||
| SXT22417BB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| SXT22417CC48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1608 | ||
| SXT22417DB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4095 | ||
| SXT22417CC38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1577 | ||
| SXT22417BB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1289 | ||
| SXT22417BB07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1246 | ||
| SXT22417BB16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2882 | ||
| SXT22417DB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1761 | ||
| SXT22417CB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2016 | ||
| SXT22417DC48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2429 | ||
| SXT22417EB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.454 | ||
| SXT22417DC38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1851 | ||
| SXT22417CB07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1427 | ||
| SXT22417CB16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1442 | ||
| SXT22417CB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1457 | ||
| SXT22417CC27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1563 | ||
| SXT22417EB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2123 |

