Artesyn AVD85B-48S12-6L
| Manufacturer | |
| MPN | AVD85B-48S12-6L |
| LCSC Part # | C5949102 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 36V~75V DC DC Converters RoHS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 7.1A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93.3% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 85W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 7.1A |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93.3% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 85W |
Introduction
Artesyn AVE350B series of isolated DC-DC converters is designed specifically to provide the main 28 Vdc supply for RF power amplifiers in small-cell, low power and remote radio head (RRH) telecommunications applications. The series comprises two single output models: the AVE350B-24S28-6, which accepts a wide range input of 18 to 36 Vdc; and the AVE350B-48S28-6, which accepts a wide range input of 36 to 75 Vdc.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 87.3357 | $ 87.34 |
| 192+ | $ 34.8483 | $ 6690.87 |
| 576+ | $ 33.6832 | $ 19401.52 |
| 960+ | $ 33.1086 | $ 31784.26 |
Standard Packaging192/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 7.1A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93.3% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 85W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 7.1A |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 93.3% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 85W |
Introduction
Artesyn AVE350B series of isolated DC-DC converters is designed specifically to provide the main 28 Vdc supply for RF power amplifiers in small-cell, low power and remote radio head (RRH) telecommunications applications. The series comprises two single output models: the AVE350B-24S28-6, which accepts a wide range input of 18 to 36 Vdc; and the AVE350B-48S28-6, which accepts a wide range input of 36 to 75 Vdc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

