LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory AS6C8008-55ZINTR product image
Images for reference only

Alliance Memory AS6C8008-55ZINTRRoHS

Manufacturer
MPN
AS6C8008-55ZINTR
LCSC Part #
C5948571
Packaging
TSOPII-44
Customer #
Key Attributes
8Mbit 2.7V~5.5V Parallel Port (Parallel) TSOPII-44 Memory RoHS
Datasheetpdf iconAlliance Memory AS6C8008-55ZINTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7984$ 14.80
200+$ 5.9052$ 1181.04
500+$ 5.7082$ 2854.10
1,000+$ 5.6112$ 5611.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerAlliance Memory
PackagingTSOPII-44
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size8Mbit
Voltage - Supply2.7V~5.5V
Access Time55ns
Current - Supply30mA
Standby Supply Current6uA
InterfaceParallel Port (Parallel)

Introduction

AI Translation

The AS6C8008 is a 8,388,608-bit low power CMOS static random access memory organized as 1,048,576 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C8008 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C8008 operates from a single power supply of 2.7V~5.5V and all inputs and outputs are fully TTL compatible

Features

AI Translation
  • Fast access time : 55ns
  • Low power consumption
  • Operating current : 30mA (TYP.)
  • Standby current : 6μA (TYP.) LL-version
  • Single 2.7V~5.5V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)
  • Lead free and green package available
  • Package : 44-pin 400 mil TSOP-II 48-ball 6mm x 8mm TFBGA