LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ARJ-202 product image
Images for reference only

ABRACON ARJ-202RoHS

Manufacturer
MPN
ARJ-202
LCSC Part #
C5948390
Packaging
Through Hole
Customer #
Key Attributes
2 Shielded Right Angle -40℃~+85℃ RJ45 Jack Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
Datasheetpdf iconABRACON ARJ-202
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.0872$ 9.09
10+$ 8.7315$ 87.32
Standard Packaging900/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerABRACON
PackagingThrough Hole
Number of Ports2
ShieldingShielded
Mounting TypeRight Angle
Operating Temperature-40℃~+85℃
Connector TypeRJ45 Jack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.