LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR05BTBW3300 product image
Images for reference only

Viking AR05BTBW3300

Manufacturer
VikingAsian Brands
MPN
AR05BTBW3300
LCSC Part #
C5948207
Packaging
0805
Customer #
Key Attributes
RES 330Ω ±0.1% 125mW 0805
Datasheetpdf iconViking AR05BTBW3300
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.117$ 0.12
200+$ 0.0467$ 9.34
500+$ 0.0451$ 22.55
1,000+$ 0.0444$ 44.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance330Ω
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG05BTC3300Viking080516,820$ 0.0325
AR05BTCW3300Viking080516,000$ 0.0435