Suntsu Electronics, Inc. SXTHM217BA164-12.000M
| Manufacturer | |
| MPN | SXTHM217BA164-12.000M |
| LCSC Part # | C5947669 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±50ppm 17pF ±30ppm HC-49S-SMD Crystals RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6577 | $ 0.66 |
| 200+ | $ 0.2622 | $ 52.44 |
| 500+ | $ 0.2546 | $ 127.30 |
| 1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM217BA174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6759 | ||
| SXTHM217BB164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7744 | ||
| SXTHM217BB174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7942 | ||
| SXTHM217BA274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6956 | ||
| SXTHM217BA074-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.638 | ||
| SXTHM217BA484-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7862 | ||
| SXTHM217BA384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7153 | ||
| SXTHM217BB384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.8319 | ||
| SXTHM217BB074-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7547 | ||
| SXTHM217BB274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.8138 | ||
| SXTHM217BB484-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.9411 | ||
| SXTHM217AA164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6137 | ||
| SXTHM217AA174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6184 |

