Suntsu Electronics, Inc. SXT22413BA38-13.000M
| Manufacturer | |
| MPN | SXT22413BA38-13.000M |
| LCSC Part # | C5947592 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 13pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9335 | $ 0.93 |
| 200+ | $ 0.3728 | $ 74.56 |
| 500+ | $ 0.3607 | $ 180.35 |
| 1,000+ | $ 0.3546 | $ 354.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22413BA48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9351 | ||
| SXT22413CA38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9548 | ||
| SXT22413BA27-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.932 | ||
| SXT22413CA48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9563 | ||
| SXT22413BB38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9442 | ||
| SXT22413DA38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9866 | ||
| SXT22413CA27-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9533 | ||
| SXT22413BA16-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9274 | ||
| SXT22413BA07-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.926 | ||
| SXT22413BA17-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9305 | ||
| SXT22413BB48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9457 | ||
| SXT22413DA48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9882 | ||
| SXT22413CB38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0111 | ||
| SXT22413DA27-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.985 | ||
| SXT22413BB27-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9426 | ||
| SXT22413CA16-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9488 | ||
| SXT22413CA07-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9472 | ||
| SXT22413CA17-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9517 | ||
| SXT22413CC38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9759 | ||
| SXT22413CB48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9668 |

