Suntsu Electronics, Inc. SXTHM212BA074-25.000M
| Manufacturer | |
| MPN | SXTHM212BA074-25.000M |
| LCSC Part # | C5947231 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±30ppm HC-49S-SMD Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4301 | $ 0.43 |
| 200+ | $ 0.1717 | $ 34.34 |
| 500+ | $ 0.1659 | $ 82.95 |
| 1,000+ | $ 0.1631 | $ 163.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM212CA074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3559 | ||
| SXTHM212BB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3283 | ||
| SXTHM212DA074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3462 | ||
| SXTHM212BA384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3495 | ||
| SXTHM212BA484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3275 | ||
| SXTHM212BA274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.326 | ||
| SXTHM212BA164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3246 | ||
| SXTHM212BA174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3409 | ||
| SXTHM212EA074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.364 | ||
| SXTHM212CB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3607 | ||
| SXTHM212CA174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3343 | ||
| SXTHM212CA484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3365 | ||
| SXTHM212CA274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.351 | ||
| SXTHM212CA164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3567 | ||
| SXTHM212CA384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3357 | ||
| SXTHM212CC074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3417 | ||
| SXTHM212FA074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.382 | ||
| SXTHM212DB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3507 | ||
| SXTHM212DA174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3476 | ||
| SXTHM212DA384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3491 |

