JST MB2P-90(LF)(SN)
| Manufacturer | |
| MPN | MB2P-90(LF)(SN) |
| LCSC Part # | C594715 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | Pin Header 2 Position 2.5mm Pitch Single Row Through Hole, Right Angle -25℃~+85℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.3mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 3.5mm | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -25℃~+85℃ | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.3mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Length of Mating Pin | 3.5mm | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -25℃~+85℃ | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3501 | $ 0.35 |
| 200+ | $ 0.1355 | $ 27.10 |
| 500+ | $ 0.1308 | $ 65.40 |
| 1,000+ | $ 0.1284 | $ 128.40 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.3mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 3.5mm | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -25℃~+85℃ | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.3mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Length of Mating Pin | 3.5mm | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -25℃~+85℃ | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
C594715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MB2P-90H(LF)(SN) | JST | Through Hole,Right Angle,P=2.5mm | 0 | $ 0.1068 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

