Suntsu Electronics, Inc. SXT32421CC07-28.63636M
| Manufacturer | |
| MPN | SXT32421CC07-28.63636M |
| LCSC Part # | C5945191 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 28.63636MHz ±25ppm 21pF 50Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1062 | $ 1.11 |
| 200+ | $ 0.4425 | $ 88.50 |
| 500+ | $ 0.4274 | $ 213.70 |
| 1,000+ | $ 0.4198 | $ 419.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32421CC48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT32421CC38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0958 | ||
| SXT32421CC27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0988 | ||
| SXT32421CC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.154 | ||
| SXT32421CC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1801 | ||
| SXT32421CA07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1396 | ||
| SXT32421CB07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.123 | ||
| SXT32421CA27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2109 | ||
| SXT32421CA16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1365 | ||
| SXT32421CA48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1259 | ||
| SXT32421CB17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1963 | ||
| SXT32421CB16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1199 | ||
| SXT32421CB27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1931 | ||
| SXT32421CA17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1889 | ||
| SXT32421CB38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1124 | ||
| SXT32421CB48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1093 | ||
| SXT32421CA38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.129 |

