JST BU06P-TR-P-H(LF)(SN)
| Manufacturer | |
| MPN | BU06P-TR-P-H(LF)(SN) |
| LCSC Part # | C594437 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A 100V -25℃~+85℃ 6P Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 100V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | PA66 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 100V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | PA66 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1753 | $ 0.88 |
| 500+ | $ 0.1674 | $ 83.70 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 100V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | PA66 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 100V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | PA66 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



