Aimtec AM40E-4803SZ-K
| Manufacturer | |
| MPN | AM40E-4803SZ-K |
| LCSC Part # | C5943893 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 36V~75V DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 40W | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 40W | |
| Conversion Efficiency | 91% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide 2:1 Input Range Efficiency up to 92%
- Adjustable Single Output Voltage
- Remote On/Off Function
- Undervoltage lockout
- Soft start
- High Power Density
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 194.4644 | $ 194.46 |
| 200+ | $ 77.5931 | $ 15518.62 |
| 500+ | $ 74.9995 | $ 37499.75 |
| 1,000+ | $ 73.7186 | $ 73718.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 40W | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 40W | |
| Conversion Efficiency | 91% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide 2:1 Input Range Efficiency up to 92%
- Adjustable Single Output Voltage
- Remote On/Off Function
- Undervoltage lockout
- Soft start
- High Power Density
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

