Altran Magnetics, LLC AMI-22-16-3
| Manufacturer | |
| MPN | AMI-22-16-3 |
| LCSC Part # | C5943523 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 740uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 740uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Introduction
The AMI-22 series single-stage filters are designed for easy and quick chassis mounting. This series also offers a B version without Y capacitors for medical applications, and a low-capacitance A version for safety-critical applications with stringent leakage current requirements. All filters are based on chokes with high saturation resistance and excellent thermal performance, delivering versatile conducted attenuation performance. The AMI-22 filters cover a wide range of applications and offer an excellent size-to-current ratio. The series is also available as two-stage filters. Multiple terminal options are available to accommodate various connection requirements.
Features
- Designed for easy and quick chassis mounting
- Version B without Y-capacitors available for medical applications
- Version A with low capacitance available for safety-critical applications
- General-purpose conducted attenuation performance based on high-saturation-resistance chokes with excellent thermal characteristics
- Wide application coverage with favorable size-to-current ratio
- Also available as dual-stage filter
- Multiple terminal options available to meet connection requirements
Applications
- Consumer Electronics
- Computing & Accessories
- Home Appliances
- Medical Accessories
- Electronic Data Processing Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.3542 | $ 46.35 |
| 195+ | $ 18.4959 | $ 3606.70 |
| 495+ | $ 17.878 | $ 8849.61 |
Standard Packaging15/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 740uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 740uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Introduction
The AMI-22 series single-stage filters are designed for easy and quick chassis mounting. This series also offers a B version without Y capacitors for medical applications, and a low-capacitance A version for safety-critical applications with stringent leakage current requirements. All filters are based on chokes with high saturation resistance and excellent thermal performance, delivering versatile conducted attenuation performance. The AMI-22 filters cover a wide range of applications and offer an excellent size-to-current ratio. The series is also available as two-stage filters. Multiple terminal options are available to accommodate various connection requirements.
Features
- Designed for easy and quick chassis mounting
- Version B without Y-capacitors available for medical applications
- Version A with low capacitance available for safety-critical applications
- General-purpose conducted attenuation performance based on high-saturation-resistance chokes with excellent thermal characteristics
- Wide application coverage with favorable size-to-current ratio
- Also available as dual-stage filter
- Multiple terminal options available to meet connection requirements
Applications
- Consumer Electronics
- Computing & Accessories
- Home Appliances
- Medical Accessories
- Electronic Data Processing Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMI-22-16-1 | Altran Magnetics, LLC | - | 0 | $ 40.8916 | ||
| AMI-26-16-3 | Altran Magnetics, LLC | - | 0 | $ 42.1632 | ||
| AMI-21-16-3 | Altran Magnetics, LLC | - | 0 | $ 39.9261 | ||
| AMI-26-20-3 | Altran Magnetics, LLC | - | 0 | $ 100.3809 | ||
| AMI-28-16-1 | Altran Magnetics, LLC | - | 0 | $ 137.7209 | ||
| AMI-28-16-6 | Altran Magnetics, LLC | - | 0 | $ 101.422 | ||
| DSC1000-3-4.7-4.7-QD | Astrodyne TDI | - | 0 | $ 100.6764 | ||
| DSC1000-4-4.7-4.7-W | Astrodyne TDI | - | 0 | $ 101.3128 | ||
| RP220-16-4.7-QD | Astrodyne TDI | - | 0 | $ 96.2836 | ||
| DSC1000-1-4.7-QD | Astrodyne TDI | - | 0 | $ 84.3733 |

