LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AME25-9SVZ-ST product image
Images for reference only

Aimtec AME25-9SVZ-STRoHS

Manufacturer
MPN
AME25-9SVZ-ST
LCSC Part #
C5943296
Packaging
-
Customer #
Key Attributes
High Efficiency AC-DC Converter with 85-264VAC Input and 3.3-24V Output
Datasheetpdf iconAimtec AME25-9SVZ-ST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.9889$ 88.99
192+$ 35.508$ 6817.54
504+$ 34.3215$ 17298.04
1,008+$ 33.7351$ 34004.98
Standard Packaging24/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Introduction

AI Translation

The new AME25-VZ is a brand-new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 55°C. It also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 264VAC/100 - 370VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 50mV(p - p), typ.
  • Output short circuit, over-current, over-voltage protection
  • EMI performance meets CISPR32/EN55032 CLASS B
  • Meets IEC62368, UL62368, EN62368 standards

Applications

AI Translation
  • street lighting controls
  • grid power
  • LED
  • instrumentation
  • industrial controls
  • communication
  • civil applications
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation