Suntsu Electronics, Inc. SXT21418DA27-16.000M
| Manufacturer | |
| MPN | SXT21418DA27-16.000M |
| LCSC Part # | C5940807 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±20ppm 18pF 200Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3244 | $ 1.32 |
| 200+ | $ 0.5285 | $ 105.70 |
| 500+ | $ 0.5107 | $ 255.35 |
| 1,000+ | $ 0.5025 | $ 502.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418DA17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2351 | ||
| SXT21418EA27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2956 | ||
| SXT21418DA16-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2337 | ||
| SXT21418DA38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3 | ||
| SXT21418DB27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.339 | ||
| SXT21418DA07-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2305 | ||
| SXT21418DA48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2428 | ||
| SXT21418DC27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2669 | ||
| SXT21418EA17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3556 | ||
| SXT21418FA27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3668 | ||
| SXT21418DD27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2805 | ||
| SXT21418EA16-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2911 | ||
| SXT21418DB17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2502 | ||
| SXT21418EA38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2972 | ||
| SXT21418EB27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.373 | ||
| SXT21418DB16-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.308 | ||
| SXT21418DC17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2638 | ||
| SXT21418DB38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2548 | ||
| SXT21418EA07-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3883 | ||
| SXT21418EA48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3004 |

