Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Green | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Green | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2206 | $ 0.22 |
| 200+ | $ 0.0854 | $ 17.08 |
| 400+ | $ 0.0824 | $ 32.96 |
| 800+ | $ 0.0809 | $ 64.72 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Green | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Green | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B05B-XASK-1(LF)(SN) | JST | Through Hole,P=2.5mm | 28,690 | $ 0.0844 | ||
| B05B-XASK-1N(LF)(SN) | JST | Through Hole,P=2.5mm | 2,400 | $ 0.1526 | ||
| B05B-XARK-1(LF)(SN) | JST | Through Hole | 790 | $ 0.106 | ||
| B05B-XARS-1-T(LF)(SN) | JST | Through Hole | 4,990 | $ 0.1214 | ||
| B05B-XASS-1-T(LF)(SN) | JST | Through Hole,P=2.5mm | 4,435 | $ 0.1557 | ||
| B05B-XASK-1N-A(LF)(SN) | JST | Through Hole,P=2.5mm | 3,520 | $ 0.154 | ||
| B05B-XASK-1-A(LF)(SN) | JST | Through Hole,P=2.5mm | 1,540 | $ 0.2382 | ||
| HC-XA-5A | HCTL | Through Hole,P=2.5mm | 2,440 | $0.0683 $0.0853 | ||
| HC-XA2.54-5A | Hong Cheng | Through Hole,P=2.5mm | 1,140 | $0.0415 $0.0518 | ||
| GT-A2508WVD-105SBT01 | G-Switch | Through Hole,P=2.5mm | 975 | $0.1092 $0.1149 | ||
| B05B-XAEK-1(LF)(SN) | JST | Through Hole | 0 | $ 0.1582 | ||
| B05B-XAKK-1(LF)(SN) | JST | Through Hole | 0 | $ 0.174 | ||
| B05B-XAYK-1(LF)(SN) | JST | Through Hole | 0 | $ 0.2205 | ||
| B05B-XAMS-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.2086 | ||
| B05B-XAES-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.1526 | ||
| B05B-XASS-1-A-T(LF)(SN) | JST | Through Hole | 0 | $ 0.2034 | ||
| B05B-XASS-1N-T(LF)(SN) | JST | Through Hole | 0 | $ 0.2455 | ||
| B05B-XAYS-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.1954 | ||
| B05B-XARK-1-A(LF)(SN) | JST | Through Hole | 0 | $ 0.157 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

