JST 08SUR-32S
| Manufacturer | |
| MPN | 08SUR-32S |
| LCSC Part # | C593693 |
| Packaging | P=0.8mm |
| Customer # | |
| Key Attributes | CONN IDC HOUSING Free Hanging 8POS 0.8mm |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating | 30V | |
| colour | White | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Pitch | 0.8mm | |
| Connector Type | IDC Housing | |
| Contact Material | Copper alloy | |
| Current Rating | 500mA | |
| Mounting Type | Free Hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating | 30V | |
| colour | White | |
| Number of Rows | 1 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Pitch | 0.8mm | |
| Connector Type | IDC Housing | |
| Contact Material | Copper alloy | |
| Current Rating | 500mA | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4339 | $ 0.43 |
| 10+ | $ 0.3396 | $ 3.40 |
| 30+ | $ 0.299 | $ 8.97 |
| 100+ | $ 0.2486 | $ 24.86 |
| 500+ | $ 0.2259 | $ 112.95 |
| 1,000+ | $ 0.2064 | $ 206.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating | 30V | |
| colour | White | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Pitch | 0.8mm | |
| Connector Type | IDC Housing | |
| Contact Material | Copper alloy | |
| Current Rating | 500mA | |
| Mounting Type | Free Hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=0.8mm | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating | 30V | |
| colour | White | |
| Number of Rows | 1 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Pitch | 0.8mm | |
| Connector Type | IDC Housing | |
| Contact Material | Copper alloy | |
| Current Rating | 500mA | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HC-SUR0.8-8YD | Hong Cheng | P=0.8mm | 130 | $0.1857 $0.1954 | ||
| X0800HI-08-N0HF | XKB Connection | P=0.8mm | 61 | $0.1242 $0.1379 | ||
| A0800HI-08P | Joint Tech Elec | P=0.8mm | 20 | $ 0.2818 | ||
| A0800HI-08P-G11 | Joint Tech Elec | P=0.8mm | 20 | $ 0.2899 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



