JST 05NR-E4K(LF)
| Manufacturer | |
| MPN | 05NR-E4K(LF) |
| LCSC Part # | C593619 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | CONN IDC Free Hanging 5POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| Number of Rows | 1 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3958$ 0.3088 | $ 0.31 |
| 10+ | $ 0.3151$ 0.2458 | $ 2.46 |
| 30+ | $ 0.2803$ 0.2187 | $ 6.56 |
| 100+ | $ 0.2359$ 0.1840 | $ 18.40 |
| 500+ | $ 0.2169$ 0.1692 | $ 84.60 |
| 1,000+ | $ 0.2059$ 0.1606 | $ 160.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| Number of Rows | 1 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



