LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABSGS4C6-CDGM3B8M product image
  • ABSGS4C6-CDGM3B8M thumbnail 1
  • ABSGS4C6-CDGM3B8M thumbnail 2
  • ABSGS4C6-CDGM3B8M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABSGS4C6-CDGM3B8MRoHS

Manufacturer
MPN
ABSGS4C6-CDGM3B8M
LCSC Part #
C5936084
Packaging
0603
Customer #
Key Attributes
6.24 - 8.24 GHz UWB SMD LTCC Filter
Datasheetpdf iconABRACON ABSGS4C6-CDGM3B8M
In-Stock: 134
134 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7356$ 0.74
10+$ 0.5979$ 5.98
30+$ 0.5299$ 15.90
100+$ 0.4619$ 46.19
500+$ 0.4224$ 211.20
1,000+$ 0.4002$ 400.20
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerABRACON
Packaging0603
Impedance50Ω
Frequency - Center7.24GHz
Type of FilterBandpass
Attenuation4dB
Operating Temperature-40℃~+90℃
Insertion Loss2.35dB

Features

AI Translation
  • Wide Band BPF
  • Low loss of 2.35 dB
  • Compact package size
  • Max Input power of 1W
  • Group delay <2 ns

Applications

AI Translation
  • UWB (Ultra-Wide Band)
  • IoT
  • M2M
  • Secure car access
  • Item Tracking
  • Indoor Navigation
  • Hands-Free Payment
  • Smart Access
  • Object Detection