Suntsu Electronics, Inc. SXT32411CB07-19.200M
| Manufacturer | |
| MPN | SXT32411CB07-19.200M |
| LCSC Part # | C5935640 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 11pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1201 | $ 1.12 |
| 200+ | $ 0.4474 | $ 89.48 |
| 500+ | $ 0.4328 | $ 216.40 |
| 1,000+ | $ 0.4247 | $ 424.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411CC07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1315 | ||
| SXT32411DB07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5669 | ||
| SXT32411DC07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6016 | ||
| SXT32411CB38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0532 | ||
| SXT32411CB48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0562 | ||
| SXT32411CB27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1254 | ||
| SXT32411CB17-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0502 | ||
| SXT32411CB16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0487 | ||
| SXT32411DD07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5804 | ||
| SXT32411CC27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0623 | ||
| SXT32411CC16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0594 | ||
| SXT32411CC38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0639 | ||
| SXT32411CC48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0654 | ||
| SXT32411CC17-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0608 | ||
| SXT32411DB16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5683 | ||
| SXT32411DB27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5984 | ||
| SXT32411DB38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5984 | ||
| SXT32411DB17-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5698 | ||
| SXT32411DB48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5729 | ||
| SXT32411DC38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5789 |

