LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32412DC27-24.576M product image
Images for reference only

Suntsu Electronics, Inc. SXT32412DC27-24.576M

Manufacturer
MPN
SXT32412DC27-24.576M
LCSC Part #
C5935394
Packaging
SMD3225-4P
Customer #
Key Attributes
±25ppm 12pF ±20ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32412DC27-24.576M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9092$ 0.91
200+$ 0.3637$ 72.74
500+$ 0.3516$ 175.80
1,000+$ 0.3455$ 345.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24.576MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32412DD27-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0153
SXT32412DC17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9047
SXT32412EC27-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0517
SXT32412DC16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9413
SXT32412DC38-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0524
SXT32412DD17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9397
SXT32412DC48-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9214
SXT32412DC07-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6744
SXT32412ED27-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0867
SXT32412DD16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9986
SXT32412EC17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0457
SXT32412DD38-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9517
SXT32412FC27-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.229
SXT32412EC16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0396
SXT32412EC38-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1315
SXT32412DD48-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9577
SXT32412DD07-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9275
SXT32412EE27-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.123
SXT32412ED17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0805
SXT32412EC48-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1442