Suntsu Electronics, Inc. SXT32410FC48-30.000M
| Manufacturer | |
| MPN | SXT32410FC48-30.000M |
| LCSC Part # | C5935276 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 10pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.982 | $ 0.98 |
| 200+ | $ 0.3925 | $ 78.50 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,000+ | $ 0.3728 | $ 372.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL300001178 | TROQ | SMD3225-4P | 1,290 | $ 0.0935 | ||
| 0132M4-30.000F10DTNJL | HCI | SMD3225-4P | 195 | $0.0723 $0.0785 | ||
| K3A300001010 | KYX | SMD3225-4P | 65 | $ 0.1148 | ||
| X1E0000210596 | EPSON | SMD3225-4P | 50 | $0.0228 $0.2272 | ||
| SXT32410FC38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.979 | ||
| SXT32410FD48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0032 | ||
| SXT32410FD38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0002 | ||
| SXT32410FC27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.976 | ||
| FL3000053 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| TSX-3225 30.0000MF15X-K | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| Q 30,0-JXS32-10-10/15-T1-FU-WA-LF | Jauch Quartz | SMD3225-4P | 0 | $ 1.0335 | ||
| SXT32410FE48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0245 | ||
| SXT32410FC07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9654 | ||
| SXT32410FC17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9714 | ||
| SXT32410FC16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9684 | ||
| SXT32410FE38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0699 | ||
| SXT32410FD27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9956 | ||
| SXT32410FD16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9895 | ||
| SXT32410FD17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9926 | ||
| SXT32410FD07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9866 |

