LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410EE17-52.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410EE17-52.000M

Manufacturer
MPN
SXT32410EE17-52.000M
LCSC Part #
C5935018
Packaging
SMD3225-4P
Customer #
Key Attributes
±15ppm 10pF ±15ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32410EE17-52.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0062$ 1.01
200+$ 0.4016$ 80.32
500+$ 0.388$ 194.00
1,000+$ 0.3819$ 381.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-10℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)35Ω
Frequency52MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32410EE16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0524
SXT32410FE17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1266
SXT32410FE16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0517
SXT32410EE27-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0077
SXT32410EE07-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0033
SXT32410EE48-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0109
SXT32410EE38-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0093
Q 52,0-JXS32-10-10/15-T1-FU-WA-LFJauch QuartzSMD3225-4P0$ 1.3108
SXT32410FE07-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0502
SXT32410FE27-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1282
SXT32410FE48-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0564
SXT32410FE38-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0563
SXT32410EC17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9866
SXT32410ED17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0666
SXT32410EB17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0456
SXT32410EA17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9684
SXT32410EB16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9759
SXT32410EA16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9668
SXT32410EC16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9851
SXT32410ED16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9957