YAGEO AA1206FR-1310RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AA1206FR-1310RL |
| LCSC Part # | C5933779 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1284 | $ 0.13 |
| 200+ | $ 0.0513 | $ 10.26 |
| 500+ | $ 0.0495 | $ 24.75 |
| 1,000+ | $ 0.0487 | $ 48.70 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-0710RL | YAGEO | 1206 | 789,500 | $ 0.0301 | ||
| AC1206FR-7W10RL | YAGEO | 1206 | 7,680 | $ 0.05 | ||
| AC1206FR-0710RL | YAGEO | 1206 | 9,950 | $ 0.0223 | ||
| SR1206FR-0710RL | YAGEO | 1206 | 0 | $ 0.0581 | ||
| AF1206FR-0710RL | YAGEO | 1206 | 0 | $ 0.0219 | ||
| AA1206FR-0710RL | YAGEO | 1206 | 0 | $ 0.0259 | ||
| RC1206FR-0710RP | YAGEO | 1206 | 0 | $ 0.0092 | ||
| RC1206FR-1310RL | YAGEO | 1206 | 0 | $ 0.0169 | ||
| AC1206FR-1310RL | YAGEO | 1206 | 0 | $ 0.0068 | ||
| AC1206FR-1010RL | YAGEO | 1206 | 0 | $ 0.0083 | ||
| AR1206FR-0710RL | YAGEO | 1206 | 0 | $ 0.1028 | ||
| RC1206FR-7W10RL | YAGEO | 1206 | 0 | $ 0.0203 | ||
| SR1206FR-7W10RL | YAGEO | 1206 | 0 | $ 0.0906 | ||
| SR1206FR-7T10RL | YAGEO | 1206 | 0 | $ 0.0526 | ||
| RC1206DR-0710RL | YAGEO | 1206 | 0 | $ 0.0195 | ||
| RE1206FRE0710RL | YAGEO | 1206 | 0 | $ 0.0172 | ||
| RE1206DRE0710RL | YAGEO | 1206 | 0 | $ 0.0476 |

