ABRACON ABM11W-38.4000MHZ-6-D1X-T3
| Manufacturer | |
| MPN | ABM11W-38.4000MHZ-6-D1X-T3 |
| LCSC Part # | C5933758 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±20ppm 6pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for energy saving wearables, and IoT applications
- Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
- 0.5mm max height ideally suited for height constrained designs
- Seam sealed for longterm reliability
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Bluetooth/Bluetooth Low Energy (BLE)
- Wireless modules
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCU
- Near Field Communication (NFC)
- ISM Band
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8089 | $ 0.81 |
| 200+ | $ 0.3226 | $ 64.52 |
| 500+ | $ 0.3129 | $ 156.45 |
| 1,000+ | $ 0.3064 | $ 306.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for energy saving wearables, and IoT applications
- Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
- 0.5mm max height ideally suited for height constrained designs
- Seam sealed for longterm reliability
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Bluetooth/Bluetooth Low Energy (BLE)
- Wireless modules
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCU
- Near Field Communication (NFC)
- ISM Band
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRCGB38M400F1S1AR0 | muRata | SMD2016-4P | 25 | $ 0.5241 | ||
| XRCGB38M400F2P00R0 | muRata | SMD2016-4P | 25 | $ 0.25 | ||
| ABM11W-38.4000MHZ-6-B1U-T3 | ABRACON | SMD2016-4P | 0 | $ 0.6874 | ||
| 402WF38412ITR | CTS | SMD2016-4P | 0 | $ 0.5418 | ||
| XRCGB38M400F1S2FR0 | muRata | SMD2016-4P | 0 | $ 0.2719 | ||
| ABM11W-38.4000MHZ-6-D2X-T3 | ABRACON | SMD2016-4P | 0 | $ 1.1168 | ||
| C1E-38.4000-6-1015-X-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| C1E-38.4000-6-1015-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| C1E-38.4000-6-1010-R | AKER | SMD2016-4P | 0 | $ 0.7275 | ||
| C1E-38.4000-6-3030-X-R | AKER | SMD2016-4P | 0 | $ 0.6843 |

