LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-4.096MHZ-K4T product image
Images for reference only

ABRACON ABLS-4.096MHZ-K4T

Manufacturer
MPN
ABLS-4.096MHZ-K4T
LCSC Part #
C5933199
Packaging
HC-49S-SMD
Customer #
Key Attributes
±50ppm 18pF ±30ppm HC-49S-SMD Crystals RoHS
Datasheetpdf iconABRACON ABLS-4.096MHZ-K4T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0411$ 1.04
200+$ 0.4152$ 83.04
500+$ 0.4016$ 200.80
1,000+$ 0.3955$ 395.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)180Ω
Frequency4.096MHz

Features

AI Translation
  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ABLS2-4.096MHZ-D4Y-TABRACONHC-49S-SMD16$ 0.4348
GL042F35IDTCTSHC-49S-SMD0$ 0.685
ATS042BSM-1ECTSHC-49S-SMD0$ 0.5229
ECS-41-18-5PXEN-TRECSHC-49S-SMD0$ 0.3727
ABLS-4.096MHZ-L4Q-TABRACONHC-49S-SMD0$ 0.3845
ATS042BSM-1CTSHC-49S-SMD0$ 0.5229
GL042F35CDTCTSHC-49S-SMD0$ 0.685
HCM494096000ABJTCITIZENHC-49S-SMD0$ 0.2997
GL042F33IDTCTSHC-49S-SMD0$ 0.7063
GC0400057DIODESHC-49S-SMD0$ 0.7335