LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5-1971773-3 product image
  • 5-1971773-3 thumbnail 1
  • 5-1971773-3 thumbnail 2
  • 5-1971773-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 5-1971773-3

Manufacturer
MPN
5-1971773-3
LCSC Part #
C593150
Packaging
P=6mm
Customer #
Key Attributes
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire, 3 Position, 6 mm Centerline, Wire & Cable, Power Triple Lock
Datasheetpdf iconTE Connectivity 5-1971773-3
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3079$ 1.54
50+$ 0.2559$ 12.80
150+$ 0.2336$ 35.04
500+$ 0.2058$ 102.90
2,500+$ 0.1934$ 483.50
5,000+$ 0.1859$ 929.50
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6mm
Pitch6mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-55℃~+150℃
Holes Structure1x3P
Number of PINs Per Row3
ColorGray
Plastic MaterialPA
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.