LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22413BA27-14.31818M product image
Images for reference only

Suntsu Electronics, Inc. SXT22413BA27-14.31818M

Manufacturer
MPN
SXT22413BA27-14.31818M
LCSC Part #
C5927633
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 13pF ±30ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22413BA27-14.31818M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0623$ 1.06
200+$ 0.4243$ 84.86
500+$ 0.4092$ 204.60
1,000+$ 0.4031$ 403.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)120Ω
Frequency14.31818MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22413CA27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1017
SXT22413BA17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0579
SXT22413BA16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0547
SXT22413BA38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0654
SXT22413BB27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.082
SXT22413DA27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1608
SXT22413CA17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0971
SXT22413BA07-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0517
SXT22413BA48-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0683
SXT22413CA16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0942
SXT22413CA38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1047
SXT22413CB27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1214
SXT22413BB17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0775
SXT22413DA17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1578
SXT22413CA48-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1077
SXT22413CA07-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0911
SXT22413CC27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1411
SXT22413BB16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0745
SXT22413DA16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1548
SXT22413DA38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1638