LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1419108-7 product image
  • 1-1419108-7 thumbnail 1
  • 1-1419108-7 thumbnail 2
  • 1-1419108-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1419108-7RoHS

Manufacturer
MPN
1-1419108-7
LCSC Part #
C592582
Packaging
DIP,29x12.7mm
Customer #
Key Attributes
Power PCB Relay
Datasheetpdf iconTE Connectivity 1-1419108-7
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.1567$ 9.16
30+$ 8.3619$ 250.86
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingDIP,29x12.7mm
Number of Pins8
Width12.7mm
Coil Voltage24V
Operating Temperature-40℃~+85℃
Switching Voltage(Max)400V@AC
Coil Resistance1.44kΩ
Release Time6ms
Operate Time8ms
Length29mm
Coil Rated Power400mW
Contact Rating8A@250VAC
Contact MaterialAgNi
Contact Form2 Form C: 2C (DPDT-CO)

Features

AI Translation
  • 2 pole 8A, 2 form C (C0) or 2 form A (NO) contacts
  • Sensitive coil 400mW
  • 5kV/10mm coil - contact, reinforced insulation
  • Ambient temperature 85℃
  • Mechanical endurance >30x106 operations
  • Coil voltage range: 5 to 110VDC
  • Coil insulation system according UL: class F
  • Initial dielectric strength between open contacts: 1000Vms
  • Initial dielectric strength between contact and coil: 5000Vms
  • Initial dielectric strength between adjacent contacts: 2500Vms
  • Clearance/creepage between contact and coil: ≥10/10mm
  • Clearance/creepage between adjacent contacts: ≥3/4mm
  • Material group of insulation parts: Illa
  • Tracking index of relay base: PTI 250V
  • Ambient temperature: -40℃/85℃
  • IEC 61810: RTII - flux proof, RTIII - wash tight
  • Vibration resistance (functional), form A/form B contact, 30 to 300Hz: 20g/5g
  • Shock resistance (destructive): 100g
  • Terminal type: PCB - THT, plug - in
  • Weight: 13g
  • Resistance to soldering heat: THT, IEC 60068 - 2 - 20
  • RTII: 270℃/10s
  • RTIII: 260℃/5s
  • Packaging/unit: tube/20pcs., box/500pcs.

Applications

AI Translation
  • Boiler control
  • Timers
  • Garage door control
  • POS automation
  • Interface modules