LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET SN12P-500 product image
Images for reference only

KEMET SN12P-500

Manufacturer
MPN
SN12P-500
LCSC Part #
C5924728
Packaging
-
Customer #
Key Attributes
100uH@100kHz 0.04mΩ 2 Common Mode Chokes RoHS
Datasheetpdf iconKEMET SN12P-500
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2317$ 2.23
350+$ 0.8905$ 311.68
700+$ 0.8619$ 603.33
1,050+$ 0.8461$ 888.41
Standard Packaging350/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerKEMET
Packaging-
Inductance @ Frequency100uH@100kHz
DC Resistance(DCR)0.04mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Current Rating5A
Voltage Withstand-
Impedance @ Frequency-
Operating Temperature-25℃~+105℃

Introduction

AI Translation

KEMET SN series coils are common mode chokes featuring multiple characteristics. These coils utilize the company's proprietary iron powder core design, suitable for a wide range of noise suppression applications.

Features

AI Translation
  • Proprietary iron dust core material
  • Ideal for common-mode noise suppression
  • High core loss
  • Wide variety of sizes and specifications
  • Operating temperature range: -40°C to +105°C

Applications

AI Translation
  • Home Appliances
  • Power Supply