VISHAY SMBZ5932B-M3/5B
| Manufacturer | |
| MPN | SMBZ5932B-M3/5B |
| LCSC Part # | C5923892 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 1 Independent 19V~21V 20V DO-214AA(SMBJ) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@15.2V | |
| Impedance(Zzt) | 14Ω | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 650Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@15.2V | |
| Impedance(Zzt) | 14Ω | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 650Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Low zener impedance
- Low voltage regulation coefficient
- MSL Level 1 per J-STD-020 if maximum peak is 260℃
Applications
AI Translation
For general-purpose voltage regulation and protection applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3921 | $ 0.39 |
| 200+ | $ 0.1565 | $ 31.30 |
| 500+ | $ 0.1513 | $ 75.65 |
| 1,000+ | $ 0.1487 | $ 148.70 |
Standard Packaging3200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@15.2V | |
| Impedance(Zzt) | 14Ω | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 650Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@15.2V | |
| Impedance(Zzt) | 14Ω | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 650Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Low zener impedance
- Low voltage regulation coefficient
- MSL Level 1 per J-STD-020 if maximum peak is 260℃
Applications
AI Translation
For general-purpose voltage regulation and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1SMB5932B | OTW | SMB | 750 | $ 0.038 | ||
| 1SMB5932BT3G | onsemi | SMB | 1,405 | $ 0.2054 | ||
| SZ1SMB5932BT3G | onsemi | SMB | 152 | $ 0.7604 | ||
| 1SMB5932B-13 | DIODES | SMB | 45 | $ 0.2546 | ||
| 3SMB5932B | LGE | SMB | 2,800 | $ 0.2514 | ||
| TP1SMB5932BT3G | TECH PUBLIC | SMB | 1,590 | $ 0.1096 | ||
| SMBZ5932B-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.3922 | ||
| SMBZ5932B-E3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.3362 | ||
| SMBZ5932B-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.345 | ||
| 1SMB5932B | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.1297 | ||
| 1SMB5932_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1059 | ||
| 1SMB5932-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2269 | ||
| 1SMB5932H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2433 | ||
| 1SMB5932 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2781 | ||
| 1SMB5932 R5G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.7017 | ||
| 1PGSMB5932 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1991 | ||
| 1PGSMB5932H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2119 |

