LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
WEIDMULLER 8951250000 product image
Imagens ilustrativas

WEIDMULLER 8951250000

Fabricante
Cód. da peça
8951250000
Nº LCSC
C5923595
Emb.
-
Número do Cliente
Atrib. princ.
1 Form A (SPST-NO) 24V~230V AC,DC Solid State Relays (SSR) RoHS
Folha de Dadospdf iconWEIDMULLER 8951250000
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 52.9319$ 52.93
200+$ 21.1201$ 4224.02
500+$ 20.4153$ 10207.65
1,000+$ 20.0661$ 20066.10
Encapsulamento Padrão10/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaRelays/Solid State Relays (SSR)
FabricanteWEIDMULLER
Emb.-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Current - Surge(Itsm)-
Operating Temperature-20℃~+60℃
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
FeaturesReverse polarity protection
Forward Current(If)-
Load Voltage24V~230V
Input typeAC,DC

Descrição

Tradução por IA

TERMOPTO compact terminals require virtually no maintenance. They feature integrated potential isolation, saving cabinet space, reducing maintenance effort, and optimizing machine uptime. Pluggable cross-connections, compatible with screw or Push In connection technology, reduce wiring time during installation and maintenance.

TERMOPO solid-state relays offer 10 input voltage variants and 3 output voltage variants, supporting standard control voltages from 5 to 230V AC and DC, with a choice of screw terminals or Push In terminals.

TERMOPTO solid-state relays are characterized by their compact design and pluggable cross-connections. Using optocoupler technology, TERMOPTO provides a more compact electronic alternative to electromechanical relays.

Aplicações

Tradução por IA
  • Signal Conditioning