LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22410DA27-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT22410DA27-27.120M

Manufacturer
MPN
SXT22410DA27-27.120M
LCSC Part #
C5921740
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 10pF ±20ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22410DA27-27.120M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3608$ 1.36
200+$ 0.544$ 108.80
500+$ 0.5259$ 262.95
1,000+$ 0.5168$ 516.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency27.12MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22410DA17-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3594
SXT22410EA27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4245
SXT22410DA16-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3563
SXT22410DA38-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3639
SXT22410DB27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3776
SXT22410DA07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3534
SXT22410DA48-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3669
SXT22410DC27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4897
SXT22410EA17-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4231
SXT22410FA27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5049
SXT22410DD27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4094
SXT22410EA16-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4199
SXT22410DB17-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3744
SXT22410EA38-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4276
SXT22410EB27-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4411
SXT22410DB16-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3714
SXT22410DC17-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3913
SXT22410DB38-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3805
SXT22410EA07-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4169
SXT22410EA48-27.120MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4306