TE Connectivity 2-1419104-1
| Manufacturer | |
| MPN | 2-1419104-1 |
| LCSC Part # | C592135 |
| Packaging | Through Hole,32.51x27.43mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 24V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,32.51x27.43mm | |
| Number of Pins | 4 | |
| Width | 27.43mm | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 576Ω | |
| Length | 32.51mm | |
| Coil Rated Power | 1W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,32.51x27.43mm | |
| Number of Pins | 4 | |
| Width | 27.43mm | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 24V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 576Ω | |
| Length | 32.51mm | |
| Coil Rated Power | 1W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.529 | $ 8.53 |
| 10+ | $ 8.3649 | $ 83.65 |
| 30+ | $ 8.2549 | $ 247.65 |
| 100+ | $ 8.145 | $ 814.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,32.51x27.43mm | |
| Number of Pins | 4 | |
| Width | 27.43mm | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 576Ω | |
| Length | 32.51mm | |
| Coil Rated Power | 1W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,32.51x27.43mm | |
| Number of Pins | 4 | |
| Width | 27.43mm | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 24V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 576Ω | |
| Length | 32.51mm | |
| Coil Rated Power | 1W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

