Suntsu Electronics, Inc. SXT2148BA16-32.000M
| Manufacturer | |
| MPN | SXT2148BA16-32.000M |
| LCSC Part # | C5920971 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 8pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6789 | $ 0.68 |
| 200+ | $ 0.2713 | $ 54.26 |
| 500+ | $ 0.2622 | $ 131.10 |
| 1,000+ | $ 0.2577 | $ 257.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2148BA17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7127 | ||
| SXT2148CA16-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.6957 | ||
| SXT2148CA17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.6971 | ||
| SXT2148BB16-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.688 | ||
| SXT2148DA16-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7214 | ||
| SXT2148BB17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.688 | ||
| SXT2148DA17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7229 | ||
| SXT2148BA27-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.682 | ||
| SXT2148BA38-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7651 | ||
| SXT2148BA07-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.6774 | ||
| SXT2148BA48-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.685 | ||
| SXT2148CB16-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7047 | ||
| SXT2148EA16-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7547 | ||
| SXT2148EA17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7562 | ||
| SXT2148CB17-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7062 | ||
| XRCGB32M000F3M01R0 | muRata | SMD2016-4P | 0 | $ 0.2076 | ||
| SXT2148CA48-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7016 | ||
| SXT2148CA27-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7318 | ||
| SXT2148CA38-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7002 | ||
| SXT2148CA07-32.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.6941 |

