TE Connectivity 1-1393238-9
| Manufacturer | |
| MPN | 1-1393238-9 |
| LCSC Part # | C592030 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Whether you are designing your lighting or outlet controller for 120v, 277, 347, or 480v, TE has extensive capabilities in the design and manufacture of relays for the task. Meeting the inrush current requirements of National Electrical Manufacturers Association (NEMA) 410 and complying with standardized PCB footprints, TE lighting relays portfolio covers 1A, single fixture control all the way up to 20A branch circuit ratings. Through agency approved test labs, we ensure that our relays are tested to meet the expectations of the lighting industry.
Features
- DC and AC coil
- Mono-or bistable coil
- Reinforced insulation
- WG type available (IEC 60335-1)
- High ambient temperature version (105℃)
- THR (reflow) version
- Sensitive version
- Bifurcated contacts
- For inrush peak currents up to 80A
- Inrush peak currents up to 370A
- 16A rated fluorescent load acc. EN60669-1
- 8A electronic ballast acc. UL508
- 11/2 HP motor load acc. UL508
- 4G telecom/signal relay/switching relay
- Slim line 10x6mm, low-profile 5.65mm
- Switching power 60W/62.5VA
- Switching voltage 220VDC/250VAC
- Monostable + Bistable
- Low rated coil power
- High dielectric version
- High current version up to 5 A
- High contact stability version
- Low height 10.0mm
- Sensitive 200mW coil
- High breaking capacity
- 4kV/8mm coil-contact
- UL-class F as standard
Applications
- HVAC
- Home automation
- Machine control
- Energy control
- Switching cabinet
- Interface modules
- Lighting applications
- Movement detectors
- Motors control
- Domestic appliances
- Lighting control systems
- Motion sensors
- Home automation applications
- Telecommunication, access and transmission equipment
- Thermostat controls, fire and security equipment
- Measurement and test equipment
- Industrial controls
- medical equipment
- Industrial electronics
- White goods
- Measurement and control
- Appliances
- Energy management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8476 | $ 1.85 |
| 200+ | $ 0.7147 | $ 142.94 |
| 500+ | $ 0.69 | $ 345.00 |
| 1,000+ | $ 0.6776 | $ 677.60 |
Standard Packaging20/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Whether you are designing your lighting or outlet controller for 120v, 277, 347, or 480v, TE has extensive capabilities in the design and manufacture of relays for the task. Meeting the inrush current requirements of National Electrical Manufacturers Association (NEMA) 410 and complying with standardized PCB footprints, TE lighting relays portfolio covers 1A, single fixture control all the way up to 20A branch circuit ratings. Through agency approved test labs, we ensure that our relays are tested to meet the expectations of the lighting industry.
Features
- DC and AC coil
- Mono-or bistable coil
- Reinforced insulation
- WG type available (IEC 60335-1)
- High ambient temperature version (105℃)
- THR (reflow) version
- Sensitive version
- Bifurcated contacts
- For inrush peak currents up to 80A
- Inrush peak currents up to 370A
- 16A rated fluorescent load acc. EN60669-1
- 8A electronic ballast acc. UL508
- 11/2 HP motor load acc. UL508
- 4G telecom/signal relay/switching relay
- Slim line 10x6mm, low-profile 5.65mm
- Switching power 60W/62.5VA
- Switching voltage 220VDC/250VAC
- Monostable + Bistable
- Low rated coil power
- High dielectric version
- High current version up to 5 A
- High contact stability version
- Low height 10.0mm
- Sensitive 200mW coil
- High breaking capacity
- 4kV/8mm coil-contact
- UL-class F as standard
Applications
- HVAC
- Home automation
- Machine control
- Energy control
- Switching cabinet
- Interface modules
- Lighting applications
- Movement detectors
- Motors control
- Domestic appliances
- Lighting control systems
- Motion sensors
- Home automation applications
- Telecommunication, access and transmission equipment
- Thermostat controls, fire and security equipment
- Measurement and test equipment
- Industrial controls
- medical equipment
- Industrial electronics
- White goods
- Measurement and control
- Appliances
- Energy management
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

