Suntsu Electronics, Inc. SXT21417DA27-18.432M
| Manufacturer | |
| MPN | SXT21417DA27-18.432M |
| LCSC Part # | C5920299 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 17pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2699 | $ 1.27 |
| 200+ | $ 0.5077 | $ 101.54 |
| 500+ | $ 0.4895 | $ 244.75 |
| 1,000+ | $ 0.4819 | $ 481.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21417DA17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2684 | ||
| SXT21417EA27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3018 | ||
| SXT21417DA16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2669 | ||
| SXT21417DA38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2716 | ||
| SXT21417DB27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2776 | ||
| SXT21417DA07-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.327 | ||
| SXT21417DA48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.273 | ||
| SXT21417DC27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2852 | ||
| SXT21417EA17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3619 | ||
| SXT21417DD27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2941 | ||
| SXT21417EA16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2987 | ||
| SXT21417DB17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2759 | ||
| SXT21417EA38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3033 | ||
| SXT21417EB27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.373 | ||
| SXT21417DB16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2746 | ||
| SXT21417DC17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2851 | ||
| SXT21417DB38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.279 | ||
| SXT21417EA07-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2972 | ||
| SXT21417EA48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3048 | ||
| SXT21417EC27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3168 |

