TE Connectivity 1-179188-2
| Manufacturer | |
| MPN | 1-179188-2 |
| LCSC Part # | C591909 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle Gold 8P Black 8 1 1x8P Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Number of PINs | 8P | |
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 40.7mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Number of PINs | 8P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 40.7mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.999 | $ 3.00 |
| 200+ | $ 1.1607 | $ 232.14 |
| 500+ | $ 1.1206 | $ 560.30 |
| 1,000+ | $ 1.1005 | $ 1100.50 |
Standard Packaging4800/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Number of PINs | 8P | |
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 40.7mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Number of PINs | 8P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 40.7mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

