Cornell Dubilier Electronics SLP221M220A1P3
| Manufacturer | |
| MPN | SLP221M220A1P3 |
| LCSC Part # | C5918918 |
| Packaging | Through Hole,D22xL25mm |
| Customer # | |
| Key Attributes | ±20% 220V 220uF 905mΩ@120Hz Through Hole,D22xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 905mΩ@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 905mΩ@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2216 | $ 3.22 |
| 200+ | $ 1.2865 | $ 257.30 |
| 500+ | $ 1.2426 | $ 621.30 |
| 1,000+ | $ 1.2214 | $ 1221.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 905mΩ@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 905mΩ@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 250MXC220MEFC22X25 | Rubycon | Through Hole,D22xL25mm | 177 | $ 1.0217 | ||
| SLPX221M220A1P3 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 3.0825 | ||
| LGU2P221MELZ | Nichicon | Through Hole,D22xL25mm | 0 | $ 1.3058 | ||
| 220MXC220MEFC22X25 | Rubycon | Through Hole,D22xL25mm | 0 | $ 8.8829 | ||
| SLP221M200A1P3 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 1.3744 | ||
| 380LX221M200H012 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 3.6031 | ||
| 381LX221M250H012 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 1.5847 | ||
| SLPX221M250A1P3 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 1.5904 | ||
| 380LX221M250H012 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 4.2156 | ||
| 227LBB250M2BC | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 4.5581 | ||
| B43508E2227M000 | TDK | Through Hole,D22xL25mm | 0 | $ 2.6398 | ||
| 250MXC220MEFCSN22X25 | Rubycon | Through Hole,D22xL25mm | 0 | $ 2.0548 | ||
| ELXM221VSN221MP25S | NCC | Through Hole,D22xL25mm | 0 | $ 2.0378 | ||
| 227LBB200M2BC | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 3.6822 | ||
| B43504E2227M000 | TDK | Through Hole,D22xL25mm | 0 | $ 1.1809 | ||
| EKMM251VSN221MP25S | NCC | Through Hole,D22xL25mm | 0 | $ 5.08 | ||
| LGN2E221MELZ25 | Nichicon | Through Hole,D22xL25mm | 0 | $ 1.4617 | ||
| 250USC220MEFC22X25 | Rubycon | Through Hole,D22xL25mm | 0 | $ 4.3998 |

