SKYWORKS SI8711CC-B-IS
| Manufacturer | |
| MPN | SI8711CC-B-IS |
| LCSC Part # | C5918796 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5 KV LED EMULATOR INPUT, OPEN COLLECTOR OUTPUT ISOLATORS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Features | - | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 60ns | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~30V;3V~30V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Features | - | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 60ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~30V;3V~30V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | - |
Introduction
The Si87xx isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15 Mbps. These devices isolate highspeed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offer longer service life and dramatically higher reliability compared to optocouplers. Ordering options include open collector output with and without integrated pull-up resistor and output enable options. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
- Performance and reliability advantages vs. optocouplers
- Resistant to temperature, age and forward current effects
- 10× lower FIT rate for longer service life
- Higher common-mode transient immunity: >50 kV/μs typical
- Lower power and forward input diode current
- Wide range of product options
- 1 channel diode emulator input
- 3 to 30 V open collector output
- Propagation delay 30 ns
- Data rates dc to 15 Mbps
- Up to 5000 VRMS isolation and 10 kV surge protection
- AEC-Q100 qualified
- Wide operating temperature range: –40 to +125 °C
- RoHS-compliant packages: SOIC-8 (Narrow body), DIP8 (Gull-wing), SDIP6 (Stretched SO-6)
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDs and CAMDs listing support
Applications
- Industrial automation
- Isolated data acquisition
- Motor controls and drives
- Test and measurement equipment
- Isolated switch mode power supplies
- EV traction inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6144 | $ 1.61 |
| 10+ | $ 1.5726 | $ 15.73 |
| 30+ | $ 1.5452 | $ 46.36 |
| 96+ | $ 1.5178 | $ 145.71 |
Standard Packaging96/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Features | - | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 60ns | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~30V;3V~30V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-8 | |
| Features | - | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 60ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~30V;3V~30V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | - |
Introduction
The Si87xx isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15 Mbps. These devices isolate highspeed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offer longer service life and dramatically higher reliability compared to optocouplers. Ordering options include open collector output with and without integrated pull-up resistor and output enable options. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
- Performance and reliability advantages vs. optocouplers
- Resistant to temperature, age and forward current effects
- 10× lower FIT rate for longer service life
- Higher common-mode transient immunity: >50 kV/μs typical
- Lower power and forward input diode current
- Wide range of product options
- 1 channel diode emulator input
- 3 to 30 V open collector output
- Propagation delay 30 ns
- Data rates dc to 15 Mbps
- Up to 5000 VRMS isolation and 10 kV surge protection
- AEC-Q100 qualified
- Wide operating temperature range: –40 to +125 °C
- RoHS-compliant packages: SOIC-8 (Narrow body), DIP8 (Gull-wing), SDIP6 (Stretched SO-6)
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDs and CAMDs listing support
Applications
- Industrial automation
- Isolated data acquisition
- Motor controls and drives
- Test and measurement equipment
- Isolated switch mode power supplies
- EV traction inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI8710CC-B-ISR | SKYWORKS | SOIC-8 | 0 | $ 1.7811 |



