LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 800-10-021-30-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 800-10-021-30-001000

Manufacturer
MPN
800-10-021-30-001000
LCSC Part #
C5918145
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 21 Position 2.54mm Pitch Single Row Surface Mount
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8107$ 20.81
200+$ 8.3041$ 1660.82
500+$ 8.0269$ 4013.45
1,000+$ 7.889$ 7889.00
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingSMD,P=2.54mm
Pitch2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of PINs21P
Contact MaterialBrass alloy
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.