LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-111196-8 product image
  • 1-111196-8 thumbnail 1
  • 1-111196-8 thumbnail 2
  • 1-111196-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-111196-8RoHS

Manufacturer
MPN
1-111196-8
LCSC Part #
C591618
Packaging
P=1.27mm
Customer #
Key Attributes
34P P=1.27mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconTE Connectivity 1-111196-8
Custom CablesMOQ 1pc
In-Stock: 1,050
1,050 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5151$ 4.52
10+$ 3.9041$ 39.04
30+$ 3.5403$ 106.21
100+$ 2.8989$ 289.89
500+$ 2.7298$ 1364.90
1,050+$ 2.6532$ 2785.86
Standard Packaging1050/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerTE Connectivity
PackagingP=1.27mm
Number of Contacts34P
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.