TE Connectivity 1-111196-9
| Manufacturer | |
| MPN | 1-111196-9 |
| LCSC Part # | C591600 |
| Packaging | P=1.27mm |
| Customer # | |
| Key Attributes | 2x15P 2 Pressure fitting head 15 1.27mm Free Hanging P=1.27mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x15P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 15 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Mounting Type | Free Hanging | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x15P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 15 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Mounting Type | Free Hanging | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
In-Stock: 288
288 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4787 | $ 6.48 |
| 10+ | $ 5.7844 | $ 57.84 |
| 50+ | $ 5.3708 | $ 268.54 |
| 100+ | $ 4.9523 | $ 495.23 |
| 500+ | $ 4.7592 | $ 2379.60 |
| 1,000+ | $ 4.6717 | $ 4671.70 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x15P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 15 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Mounting Type | Free Hanging | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x15P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 15 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Mounting Type | Free Hanging | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

