KOA SG73S1ERTTP121G
| Manufacturer | |
| MPN | SG73S1ERTTP121G |
| LCSC Part # | C5915407 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 120Ω ±2% 125mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1722 | $ 0.17 |
| 200+ | $ 0.0687 | $ 13.74 |
| 500+ | $ 0.0664 | $ 33.20 |
| 1,000+ | $ 0.0653 | $ 65.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS0402120RFKED | VISHAY | 0402 | 20,530 | $ 0.0416 | ||
| ESR01MZPF1200 | ROHM | 0402 | 6,560 | $ 0.0231 | ||
| SG73P1ETTP121G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP121G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ERTTP121G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1EWTTP121G | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73S1ETTP1200F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP1200F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP1200F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W120RL | YAGEO | 0402 | 0 | $ 0.0048 | ||
| SG73P1ERTTP1200F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73S1ETTP1200D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP1200D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ERTTP1200D | KOA | 0402 | 0 | $ 0.2153 | ||
| RMCP0402FT120R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| CRGP0402F120R | TE Connectivity | 0402 | 0 | $ 0.0745 | ||
| PS02W8F1200TCE | UNI-ROYAL | 0402 | 0 | $ 0.0033 | ||
| AC0402FR-7W120RL | YAGEO | 0402 | 0 | $ 0.0012 | ||
| ERJPA2F1200X | PANASONIC | 0402 | 0 | $ 0.0257 | ||
| CRCW0402120RFKEDHP | VISHAY | 0402 | 0 | $ 0.0289 |

