EVERLIGHT 7343-2UYC/S400-A9
| Manufacturer | |
| MPN | 7343-2UYC/S400-A9 |
| LCSC Part # | C5913875 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 591nm 3.2cd 25° Yellow 20mA 5mm round lamp head 2V 589nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.2cd | |
| Viewing Angle | 25° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 589nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.2cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 25° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 589nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6607 | $ 0.66 |
| 200+ | $ 0.2637 | $ 52.74 |
| 500+ | $ 0.2546 | $ 127.30 |
| 1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.2cd | |
| Viewing Angle | 25° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 589nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.2cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 25° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 589nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TZ-L2-05YYBY2TCJ30-001 | TUOZHAN | Through Hole,D=5mm | 18,860 | $0.0323 $0.0339 | ||
| WP7113SYC | Kingbright | Through Hole,D=5mm | 285 | $ 0.189 | ||
| HLMP-C323 | Broadcom | Through Hole,D=5mm | 95 | $ 0.7386 | ||
| 7343-2UYC/H2/S400-A9 | EVERLIGHT | Through Hole,D=5mm | 0 | $ 0.312 | ||
| EALP05RDDYA6 | EVERLIGHT | Through Hole,D=5mm | 0 | $ 0.3458 | ||
| QBL8Y15C | QT Brightek (QTB) | Through Hole,D=5mm | 0 | $ 0.4064 | ||
| QBL8Y30C | QT Brightek (QTB) | Through Hole,D=5mm | 0 | $ 0.2166 | ||
| 383-2UYC/S400-A6 | EVERLIGHT | Through Hole,D=5mm | 0 | $ 0.5456 | ||
| 333-2UYD/S530-A3-L | EVERLIGHT | Through Hole,D=5mm | 0 | $ 0.0397 | ||
| QBL8Y60D | QT Brightek (QTB) | Through Hole,D=5mm | 0 | $ 0.3804 |

