LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-215570-2 product image
Images for reference only

TE Connectivity 1-215570-2RoHS

Manufacturer
MPN
1-215570-2
LCSC Part #
C591263
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN TH 24POS 1.27mm
Datasheetpdf iconTE Connectivity 1-215570-2
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3182$ 1.32
200+$ 0.5115$ 102.30
500+$ 0.493$ 246.50
1,000+$ 0.4837$ 483.70
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board
ManufacturerTE Connectivity
PackagingThrough Hole,P=1.27mm
Operating Temperature-
Pitch1.27mm
Number of Positions or Pins-
Color-
Current Rating-
Contact Material-
Voltage Rating (Max)-
Contact PlatingTin
Connector Type-
Row Spacing2.54mm
Number of PINs Per Row6
Mounting Type-
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.