SAMSUNG K4B4G0846E-BCNB
| Manufacturer | |
| MPN | K4B4G0846E-BCNB |
| LCSC Part # | C5911184 |
| Packaging | FBGA-78 |
| Customer # | |
| Key Attributes | 4Gbit 1.5V DDR3 SDRAM FBGA-78 Memory RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-78 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.5V | |
| Memory Format | DDR3 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-78 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.5V | |
| Memory Format | DDR3 SDRAM |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.69 | $ 5.69 |
| 10+ | $ 4.8477 | $ 48.48 |
| 30+ | $ 4.3353 | $ 130.06 |
| 120+ | $ 3.9039 | $ 468.47 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-78 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.5V | |
| Memory Format | DDR3 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-78 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.5V | |
| Memory Format | DDR3 SDRAM |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



