ROHM SFR18EZPF4702
| Manufacturer | |
| MPN | SFR18EZPF4702 |
| LCSC Part # | C5910951 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 47kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0423 | $ 0.04 |
| 200+ | $ 0.0169 | $ 3.38 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 47kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
C5910951 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-0747KL | YAGEO | 1206 | 412,000 | $ 0.0105 | ||
| FRC1206F4702TS | FOJAN | 1206 | 377,400 | $0.0056 $0.0058 | ||
| 1206W4F4702T5E | UNI-ROYAL | 1206 | 232,500 | $ 0.0073 | ||
| RS-06K4702FT | FH | 1206 | 82,700 | $ 0.0067 | ||
| HRC1206F4702HNTN | HWA CHN | 1206 | 25,900 | $ 0.0021 | ||
| 1RC1206F4702 | SAE | 1206 | 16,100 | $ 0.0035 | ||
| RMC120647K1%N | TyoHM | 1206 | 4,550 | $ 0.009 | ||
| NS06W4F4702T5E | UNI-ROYAL | 1206 | 1,830 | $ 0.0208 | ||
| CR1206F47K0P05Z | EVER OHMS | 1206 | 1,600 | $ 0.0055 | ||
| CRCW120647K0FKEA | VISHAY | 1206 | 1,350 | $ 0.0164 | ||
| SCR1206F47K | VO | 1206 | 800 | $ 0.0033 | ||
| KTR18EZPF4702 | ROHM | 1206 | 125 | $ 0.0518 | ||
| RK73H2BTTD4702F | KOA | 1206 | 0 | $ 0.0108 | ||
| ERJ-8ENF4702V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| CRCW120647K0FKEAC | VISHAY | 1206 | 0 | $ 0.0164 | ||
| RTT064702FTP | RALEC | 1206 | 0 | $ 0.0066 | ||
| CQ06W4F4702T5E | UNI-ROYAL | 1206 | 0 | $ 0.0068 | ||
| CR-06FL7---47K | Viking | 1206 | 0 | $ 0.0022 | ||
| WR12X4702FTL | Walsin | 1206 | 0 | $ 0.0046 | ||
| AC1206FR-0747KL | YAGEO | 1206 | 0 | $ 0.0106 |

