LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFMC-117-L1-S-D product image
Images for reference only

Samtec SFMC-117-L1-S-DRoHS

Manufacturer
MPN
SFMC-117-L1-S-D
LCSC Part #
C5910620
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Female Header 34 Position 1.27mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec SFMC-117-L1-S-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.9453$ 21.95
208+$ 8.7564$ 1821.33
494+$ 8.4644$ 4181.41
988+$ 8.3193$ 8219.47
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating2.9A
Number of Positions34P
Insulation Height4.57mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.