LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFM-125-03-L-D-LC product image
Images for reference only

Samtec SFM-125-03-L-D-LC

Manufacturer
MPN
SFM-125-03-L-D-LC
LCSC Part #
C5910182
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 3.2A 50P 4.57mm 1.27mm 2 1.27mm Through Hole,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec SFM-125-03-L-D-LC
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.117$ 18.12
192+$ 7.2289$ 1387.95
496+$ 6.9874$ 3465.75
992+$ 6.8691$ 6814.15
Standard Packaging16/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3.2A
Number of Pins50P
Insulation Height4.57mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.